LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3388EY-LF-P

DigiKey Part Number
1589-MP3388EY-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3388EY-LF-P
Description
IC LED DRIVER REGULATOR 28SOIC
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
25V
Voltage - Output
50V
Current - Output / Channel
-
Frequency
625kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-20°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,81248 €906,24 €
1.0001,76154 €1.761,54 €
1.5001,73603 €2.604,05 €
2.5001,70777 €4.269,43 €
3.5001,69125 €5.919,38 €
5.0001,67536 €8.376,80 €
Manufacturers Standard Package
Unit Price without VAT:1,81248 €
Unit Price with VAT:2,15685 €