Direct

MP3385GR-P | |
|---|---|
DigiKey Part Number | MP3385GR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3385GR-P |
Description | IC LED DRVR CTRL PWM 300MA 20QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 80V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 300mA |
Packaging Tape & Reel (TR) | Frequency 100kHz ~ 900kHz |
Part Status Not For New Designs | Dimming Analog, I2C, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 20-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply (Max) 33V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3385AGR-P | Monolithic Power Systems Inc. | 0 | MP3385AGR-P-ND | 1,26654 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30612 € | 653,06 € |
| Unit Price without VAT: | 1,30612 € |
|---|---|
| Unit Price with VAT: | 1,55428 € |


