
MP3385GF-P | |
|---|---|
DigiKey Part Number | 1589-MP3385GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3385GF-P |
Description | IC LED DRIVER CONTROLLER 20TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 33V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 900kHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46308 € | 731,54 € |
| 1.000 | 1,42040 € | 1.420,40 € |
| 1.500 | 1,39903 € | 2.098,55 € |
| 2.500 | 1,37534 € | 3.438,35 € |
| 3.500 | 1,36150 € | 4.765,25 € |
| 5.000 | 1,34818 € | 6.740,90 € |
| Unit Price without VAT: | 1,46308 € |
|---|---|
| Unit Price with VAT: | 1,74107 € |

