Parametric Equivalent

MP3384LGQ-P | |
|---|---|
DigiKey Part Number | MP3384LGQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3384LGQ-P |
Description | IC LED DRVR RGLTR PWM 30MA 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 50V | |
Current - Output / Channel | 30mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63804 € | 819,02 € |
| 1.000 | 1,59119 € | 1.591,19 € |
| 1.500 | 1,56772 € | 2.351,58 € |
| 2.500 | 1,54172 € | 3.854,30 € |
| 3.500 | 1,52652 € | 5.342,82 € |
| 5.000 | 1,51191 € | 7.559,55 € |
| Unit Price without VAT: | 1,63804 € |
|---|---|
| Unit Price with VAT: | 1,94927 € |


