
MP3383GS-P | |
|---|---|
DigiKey Part Number | 1589-MP3383GS-PTR-ND - Tape & Reel (TR) 1589-MP3383GS-PCT-ND - Cut Tape (CT) 1589-MP3383GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3383GS-P |
Description | IC LED DVR CONT 400MA 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 80V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 6V | Supplier Device Package 16-SOIC |
Voltage - Supply (Max) 33V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3383GS-Z | Monolithic Power Systems Inc. | 2.388 | 1589-MP3383GS-ZCT-ND | 2,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| 250 | 1,50884 € | 377,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45726 € | 728,63 € |
| 1.000 | 1,41480 € | 1.414,80 € |
| 1.500 | 1,39355 € | 2.090,33 € |
| 2.500 | 1,36998 € | 3.424,95 € |
| 3.500 | 1,35622 € | 4.746,77 € |
| 5.000 | 1,34298 € | 6.714,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

