
MP3383GS-P | |
|---|---|
DigiKey Part Number | 1589-MP3383GS-PTR-ND - Tape & Reel (TR) 1589-MP3383GS-PCT-ND - Cut Tape (CT) 1589-MP3383GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3383GS-P |
Description | IC LED DVR CONT 400MA 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 33V | |
Voltage - Output | 80V | |
Current - Output / Channel | 400mA | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96100 € | 19,61 € |
| 25 | 1,79640 € | 44,91 € |
| 100 | 1,61450 € | 161,45 € |
| 250 | 1,52784 € | 381,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47560 € | 737,80 € |
| 1.000 | 1,43262 € | 1.432,62 € |
| 1.500 | 1,41109 € | 2.116,63 € |
| 2.500 | 1,38723 € | 3.468,07 € |
| 3.500 | 1,37329 € | 4.806,51 € |
| 5.000 | 1,35989 € | 6.799,45 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

