Direct

MP3378GY-P | |
|---|---|
DigiKey Part Number | 1589-MP3378GY-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3378GY-P |
Description | IC LED DRIVER CONTROLLER 28SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 5V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Max) 24V |
Series | Frequency 150kHz ~ 590kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 28-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3378GY-Z | Monolithic Power Systems Inc. | 0 | MP3378GY-Z-ND | 1,60988 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80620 € | 903,10 € |
| Unit Price without VAT: | 1,80620 € |
|---|---|
| Unit Price with VAT: | 2,14938 € |


