Direct

MP3373GY-P | |
|---|---|
DigiKey Part Number | 1589-MP3373GY-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3373GY-P |
Description | IC LED DRIVER CONTROLLER 28SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80004 € | 900,02 € |
| 1.000 | 1,74938 € | 1.749,38 € |
| 1.500 | 1,72402 € | 2.586,03 € |
| 2.500 | 1,69592 € | 4.239,80 € |
| 3.500 | 1,67949 € | 5.878,22 € |
| 5.000 | 1,66369 € | 8.318,45 € |
| Unit Price without VAT: | 1,80004 € |
|---|---|
| Unit Price with VAT: | 2,14205 € |


