LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 1.8A, 2.5A 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3372GR-0000-Z

DigiKey Part Number
1589-MP3372GR-0000-ZTR-ND - Tape & Reel (TR)
1589-MP3372GR-0000-ZCT-ND - Cut Tape (CT)
1589-MP3372GR-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3372GR-0000-Z
Description
IC LED DVR REG 1.8A 2.5A 24QFN
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 1.8A, 2.5A 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP3372GR-0000-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.8A, 2.5A
Manufacturer
Monolithic Power Systems Inc.
Frequency
650kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, I2C, PWM
Part Status
Obsolete
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3372GR-0000-PMonolithic Power Systems Inc.9901589-MP3372GR-0000-PCT-ND3,43000 €Parametric Equivalent
In-Stock: 4.498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,35800 €23,58 €
252,16520 €54,13 €
1001,95250 €195,25 €
2501,85104 €462,76 €
5001,78994 €894,97 €
1.0001,73963 €1.739,63 €
2.5001,68654 €4.216,35 €
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €