
MP3371GR-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP3371GR-0000-ZTR-ND - Tape & Reel (TR) 1589-MP3371GR-0000-ZCT-ND - Cut Tape (CT) 1589-MP3371GR-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3371GR-0000-Z |
Description | IC LED DRIVER REG PWM 50MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3371GR-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 50V | |
Current - Output / Channel | 50mA | |
Frequency | 350kHz, 500kHz, 650kHz, 800kHz, 950kHz, 1.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,04960 € | 51,24 € |
| 100 | 1,84670 € | 184,67 € |
| 250 | 1,74992 € | 437,48 € |
| 500 | 1,69156 € | 845,78 € |
| 1.000 | 1,64355 € | 1.643,55 € |
| 2.500 | 1,59287 € | 3.982,18 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

