
MP3371GR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP3371GR-0000-PTR-ND - Tape & Reel (TR) 1589-MP3371GR-0000-PCT-ND - Cut Tape (CT) 1589-MP3371GR-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3371GR-0000-P |
Description | IC LED DRIVER REG PWM 50MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3371GR-0000-P Models |
Category | Current - Output / Channel 50mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 350kHz, 500kHz, 650kHz, 800kHz, 950kHz, 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, I2C, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 30V | Base Product Number |
Voltage - Output 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87590 € | 937,95 € |
| 1.000 | 1,82360 € | 1.823,60 € |
| 1.500 | 1,79743 € | 2.696,14 € |
| 2.500 | 1,76842 € | 4.421,05 € |
| 3.500 | 1,75146 € | 6.130,11 € |
| Unit Price without VAT: | 1,87590 € |
|---|---|
| Unit Price with VAT: | 2,23232 € |

