Direct

MP3370GN-Z | |
|---|---|
DigiKey Part Number | 1589-MP3370GN-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3370GN-Z |
Description | IC LED DRIVER LINEAR PWM 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Step-Up (Boost) Analog, PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP3370GN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | - | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99351 € | 2.483,78 € |
| 5.000 | 0,97269 € | 4.863,45 € |
| 7.500 | 0,96226 € | 7.216,95 € |
| Unit Price without VAT: | 0,99351 € |
|---|---|
| Unit Price with VAT: | 1,18228 € |


