Direct

MP3367GR-P | |
|---|---|
DigiKey Part Number | 1589-MP3367GR-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3367GR-P |
Description | IC LED DRV RGLTR PWM 150MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
EDA/CAD Models | MP3367GR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68792 € | 843,96 € |
| 1.000 | 1,63990 € | 1.639,90 € |
| 1.500 | 1,61585 € | 2.423,78 € |
| 2.500 | 1,58920 € | 3.973,00 € |
| 3.500 | 1,57362 € | 5.507,67 € |
| 5.000 | 1,55863 € | 7.793,15 € |
| Unit Price without VAT: | 1,68792 € |
|---|---|
| Unit Price with VAT: | 2,00862 € |


