
MP3364GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP3364GR-ZTR-ND - Tape & Reel (TR) 1589-MP3364GR-ZCT-ND - Cut Tape (CT) 1589-MP3364GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3364GR-Z |
Description | IC LED DRV RGLTR PWM 150MA 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0.6V ~ 36V | |
Current - Output / Channel | 150mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,46960 € | 36,74 € |
| 100 | 1,31650 € | 131,65 € |
| 250 | 1,24352 € | 310,88 € |
| 500 | 1,21138 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10199 € | 5.509,95 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

