
MP3363GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP3363GJ-PTR-ND - Tape & Reel (TR) 1589-MP3363GJ-PCT-ND - Cut Tape (CT) 1589-MP3363GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3363GJ-P |
Description | IC LED DRIVER RGLTR PWM TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3363GJ-P Models |
Category | Voltage - Output 0.2V ~ 36V |
Manufacturer Monolithic Power Systems Inc. | Frequency 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 1.8V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48900 € | 14,89 € |
| 25 | 1,35880 € | 33,97 € |
| 100 | 1,21560 € | 121,56 € |
| 250 | 1,14736 € | 286,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10624 € | 553,12 € |
| 1.000 | 1,07239 € | 1.072,39 € |
| 1.500 | 1,05544 € | 1.583,16 € |
| 2.500 | 1,03665 € | 2.591,62 € |
| 3.500 | 1,02568 € | 3.589,88 € |
| 5.000 | 1,01512 € | 5.075,60 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

