
MP3361DK-LF | |
|---|---|
DigiKey Part Number | MP3361DK-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP3361DK-LF |
Description | IC XENON PHOTO FLSH CHRGR 10MSOP |
Customer Reference | |
Detailed Description | Xenon Photo Flash Charger 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Xenon Photo Flash Charger | |
Applications | Digital Still Cameras, Optical Film Cameras, PDAs | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

