LED Driver IC 1 Output DC DC Regulator Flyback Dimming 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3360DG-LF-P

DigiKey Part Number
MP3360DG-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3360DG-LF-P
Description
IC LED DRIVER RGLTR 10QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Flyback Dimming 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
60V
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFQFN
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93418 €467,09 €
1.0000,90473 €904,73 €
1.5000,88997 €1.334,96 €
2.5000,87363 €2.184,07 €
3.5000,86408 €3.024,28 €
5.0000,85489 €4.274,45 €
Manufacturers Standard Package
Unit Price without VAT:0,93418 €
Unit Price with VAT:1,11167 €