New Product
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3359GLE-Z

DigiKey Part Number
1589-MP3359GLE-ZTR-ND - Tape & Reel (TR)
1589-MP3359GLE-ZCT-ND - Cut Tape (CT)
1589-MP3359GLE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3359GLE-Z
Description
IC LED DRIVER CONTROLLER 20QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31600 €13,16 €
251,19920 €29,98 €
1001,07060 €107,06 €
2501,00920 €252,30 €
5000,97438 €487,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,89026 €4.451,30 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €