
MP3356DG-LF-P | |
|---|---|
DigiKey Part Number | MP3356DG-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3356DG-LF-P |
Description | IC LED DRIVER RGLTR 10QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Dimming 10-QFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 6V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output 50V |
Packaging Tape & Reel (TR) | Applications Camera Flash |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-TFQFN |
Internal Switch(s) Yes | Supplier Device Package 10-QFN (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84436 € | 422,18 € |
| Unit Price without VAT: | 0,84436 € |
|---|---|
| Unit Price with VAT: | 1,00479 € |

