
MP3352DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP3352DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3352DQ-LF-Z |
Description | IC LED DRIVER RGLTR 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Dimming 16-QFN-3-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 6V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output 60V |
Packaging Tape & Reel (TR) | Applications Camera Flash |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-QFN-3-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,94237 € | 4.711,85 € |
| Unit Price without VAT: | 0,94237 € |
|---|---|
| Unit Price with VAT: | 1,12142 € |

