
MP3351DQ-LF-P | |
|---|---|
DigiKey Part Number | MP3351DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3351DQ-LF-P |
Description | IC LED DRIVER RGLTR 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Dimming 16-QFN-3-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 60V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN-3-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97222 € | 486,11 € |
| 1.000 | 0,94176 € | 941,76 € |
| 1.500 | 0,92651 € | 1.389,76 € |
| 2.500 | 0,90962 € | 2.274,05 € |
| 3.500 | 0,89975 € | 3.149,12 € |
| 5.000 | 0,89026 € | 4.451,30 € |
| Unit Price without VAT: | 0,97222 € |
|---|---|
| Unit Price with VAT: | 1,15694 € |

