
MP3336AGC-Z | |
|---|---|
DigiKey Part Number | 1589-MP3336AGC-ZTR-ND - Tape & Reel (TR) 1589-MP3336AGC-ZCT-ND - Cut Tape (CT) 1589-MP3336AGC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3336AGC-Z |
Description | IC LED DRVR RGLTR PWM 2A 20WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2A (Flash) 20-WLCSP (1.65x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | MP3336AGC-Z Models |
Category | Voltage - Output 5V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 2A (Flash) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 20-UFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-WLCSP (1.65x2.05) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70160 € | 70,16 € |
| 250 | 0,65872 € | 164,68 € |
| 500 | 0,63284 € | 316,42 € |
| 1.000 | 0,62417 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58527 € | 1.755,81 € |
| 6.000 | 0,57241 € | 3.434,46 € |
| 9.000 | 0,56596 € | 5.093,64 € |
| 15.000 | 0,55883 € | 8.382,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

