LED Driver IC 2 Output DC DC Regulator Boost PWM Dimming 1.5A 16-WLCSP (1.7x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3332GC-Z

DigiKey Part Number
MP3332GC-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3332GC-Z
Description
IC LED DRV RGLTR PWM 16WLCSP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Boost PWM Dimming 1.5A 16-WLCSP (1.7x1.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Boost
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
5V
Current - Output / Channel
1.5A
Frequency
1MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.7x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52032 €1.560,96 €
6.0000,50861 €3.051,66 €
9.0000,50274 €4.524,66 €
15.0000,49625 €7.443,75 €
Manufacturers Standard Package
Unit Price without VAT:0,52032 €
Unit Price with VAT:0,61918 €