
MP3332GC-P | |
|---|---|
DigiKey Part Number | MP3332GC-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3332GC-P |
Description | IC LED DRV RGLTR PWM 16WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Boost PWM Dimming 1.5A 16-WLCSP (1.7x1.7) |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Not For New Designs | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Boost | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-UFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-WLCSP (1.7x1.7) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74664 € | 373,32 € |
| 1.000 | 0,72222 € | 722,22 € |
| 1.500 | 0,70999 € | 1.064,99 € |
| 2.500 | 0,69645 € | 1.741,12 € |
| 3.500 | 0,68853 € | 2.409,86 € |
| 5.000 | 0,68092 € | 3.404,60 € |
| Unit Price without VAT: | 0,74664 € |
|---|---|
| Unit Price with VAT: | 0,88850 € |

