LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2A 9-WLCSP (1.7x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3331GC-Z

DigiKey Part Number
MP3331GC-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3331GC-Z
Description
IC LED DRVR RGLTR PWM 2A 9WLCSP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2A 9-WLCSP (1.7x1.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
4MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.7x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39928 €1.197,84 €
6.0000,38985 €2.339,10 €
9.0000,38513 €3.466,17 €
15.0000,37990 €5.698,50 €
21.0000,37685 €7.913,85 €
Manufacturers Standard Package
Unit Price without VAT:0,39928 €
Unit Price with VAT:0,47514 €