LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2A 9-WLCSP (1.7x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3331GC-P

DigiKey Part Number
MP3331GC-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3331GC-P
Description
IC LED DRVR RGLTR PWM 2A 9WLCSP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2A 9-WLCSP (1.7x1.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
4MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.7x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62796 €313,98 €
1.0000,60677 €606,77 €
1.5000,59616 €894,24 €
2.5000,58440 €1.461,00 €
3.5000,57753 €2.021,36 €
5.0000,57092 €2.854,60 €
Manufacturers Standard Package
Unit Price without VAT:0,62796 €
Unit Price with VAT:0,74727 €