
MP3326GR-P | |
|---|---|
DigiKey Part Number | 1589-MP3326GR-PTR-ND - Tape & Reel (TR) 1589-MP3326GR-PCT-ND - Cut Tape (CT) 1589-MP3326GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3326GR-P |
Description | IC LED DRVR LIN PWM 50MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 50mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 220Hz, 250Hz, 280Hz, 330Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, I2C, PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 16 | Package / Case 24-VFQFN |
Voltage - Supply (Min) 4V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 1,96400 € | 49,10 € |
| 100 | 1,76800 € | 176,80 € |
| 250 | 1,67452 € | 418,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61820 € | 809,10 € |
| 1.000 | 1,57184 € | 1.571,84 € |
| 1.500 | 1,54863 € | 2.322,94 € |
| 2.500 | 1,52291 € | 3.807,28 € |
| 3.500 | 1,50788 € | 5.277,58 € |
| 5.000 | 1,49343 € | 7.467,15 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |


