
MP3326AGRE-P | |
|---|---|
DigiKey Part Number | 1589-MP3326AGRE-PTR-ND - Tape & Reel (TR) 1589-MP3326AGRE-PCT-ND - Cut Tape (CT) 1589-MP3326AGRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3326AGRE-P |
Description | IC LED DRIVER LINEAR 80MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 80mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40400 € | 24,04 € |
| 25 | 2,20680 € | 55,17 € |
| 100 | 1,99040 € | 199,04 € |
| 250 | 1,88716 € | 471,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82492 € | 912,46 € |
| 1.000 | 1,77370 € | 1.773,70 € |
| 1.500 | 1,74803 € | 2.622,05 € |
| 2.500 | 1,71961 € | 4.299,03 € |
| 3.500 | 1,70300 € | 5.960,50 € |
| 5.000 | 1,68703 € | 8.435,15 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |










