
MP3320NGG-P | |
|---|---|
DigiKey Part Number | 1589-MP3320NGG-PTR-ND - Tape & Reel (TR) 1589-MP3320NGG-PCT-ND - Cut Tape (CT) 1589-MP3320NGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3320NGG-P |
Description | IC LED DVR REGULATOR 100MA 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, I2C, PWM Dimming 100mA 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP3320NGG-P Models |
Category | Voltage - Output 5.5V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-VFQFN |
Voltage - Supply (Min) 1.8V | Supplier Device Package 14-QFN (2x2) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97262 € | 486,31 € |
| 1.000 | 0,94224 € | 942,24 € |
| 1.500 | 0,92702 € | 1.390,53 € |
| 2.500 | 0,91016 € | 2.275,40 € |
| 3.500 | 0,90030 € | 3.151,05 € |
| 5.000 | 0,89082 € | 4.454,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

