LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, I2C, PWM Dimming 51mA 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3320AGG-P

DigiKey Part Number
1589-MP3320AGG-PTR-ND - Tape & Reel (TR)
1589-MP3320AGG-PCT-ND - Cut Tape (CT)
1589-MP3320AGG-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3320AGG-P
Description
IC LED DVR REGULATOR 51MA 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, I2C, PWM Dimming 51mA 14-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
1.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
51mA
Frequency
1MHz
Dimming
Analog, I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-VFQFN
Supplier Device Package
14-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,98488 €492,44 €
1.0000,95410 €954,10 €
1.5000,93869 €1.408,04 €
2.5000,92162 €2.304,05 €
3.5000,91163 €3.190,71 €
5.0000,90204 €4.510,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33200 €13,32 €
251,21440 €30,36 €
Digi-Reel®
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,73000 €17,30 €
251,47120 €36,78 €
1001,17850 €117,85 €
2501,03468 €258,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €