Parametric Equivalent

MP3318GC-Z | |
|---|---|
DigiKey Part Number | MP3318GC-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3318GC-Z |
Description | IC LED DRV RGLTR PWM 12WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-WLCSP (1.3x1.7) |
Datasheet | Datasheet |
Category | Voltage - Output 38V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Frequency 475kHz ~ 1.05MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 12-UFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-WLCSP (1.3x1.7) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3318GC-P | Monolithic Power Systems Inc. | 0 | MP3318GC-P-ND | 0,71244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51453 € | 1.543,59 € |
| Unit Price without VAT: | 0,51453 € |
|---|---|
| Unit Price with VAT: | 0,61229 € |


