
MPQ2178GQHE-125-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-125-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-125-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-125-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-125-AEC1-P |
Description | IC REG BUCK 1.25V 2A 8QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x1.5) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,80320 € | 45,08 € |
| 100 | 1,62100 € | 162,10 € |
| 250 | 1,53428 € | 383,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48198 € | 740,99 € |
| 1.000 | 1,43891 € | 1.438,91 € |
| 1.500 | 1,41737 € | 2.126,05 € |
| 2.500 | 1,39348 € | 3.483,70 € |
| 3.500 | 1,37952 € | 4.828,32 € |
| 5.000 | 1,36609 € | 6.830,45 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

