Parametric Equivalent

MP3313GC-P | |
|---|---|
DigiKey Part Number | MP3313GC-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3313GC-P |
Description | IC LED DRV RGLTR PWM 12WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 25mA 12-WLCSP (1.3x1.7) |
EDA/CAD Models | MP3313GC-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 475kHz ~ 1.05MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.3x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71768 € | 358,84 € |
| 1.000 | 0,69402 € | 694,02 € |
| 1.500 | 0,68216 € | 1.023,24 € |
| 2.500 | 0,66902 € | 1.672,55 € |
| 3.500 | 0,66134 € | 2.314,69 € |
| 5.000 | 0,65396 € | 3.269,80 € |
| Unit Price without VAT: | 0,71768 € |
|---|---|
| Unit Price with VAT: | 0,85404 € |


