Parametric Equivalent

MP3310NGQ-Z | |
|---|---|
DigiKey Part Number | MP3310NGQ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3310NGQ-Z |
Description | IC LED DRVR RGLTR PWM 1.3A 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.3A (Switch) 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP3310NGQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 50V | |
Current - Output / Channel | 1.3A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,05500 € | 5.275,00 € |
| Unit Price without VAT: | 1,05500 € |
|---|---|
| Unit Price with VAT: | 1,25545 € |


