Parametric Equivalent
Parametric Equivalent

MP3309GQG-P | |
|---|---|
DigiKey Part Number | MP3309GQG-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3309GQG-P |
Description | IC LED DRVR RGLTR PWM 1.5A 10QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MP3309GQG-P Models |
Category | Voltage - Output 35V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) | Frequency 640kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-VFQFN |
Voltage - Supply (Min) 2.7V | Supplier Device Package 10-QFN (1.4x1.8) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3309CGQG-P | Monolithic Power Systems Inc. | 0 | 1589-1161-1-ND | 1,67000 € | Parametric Equivalent |
| MP3309GQG-Z | Monolithic Power Systems Inc. | 0 | MP3309GQG-Z-ND | 0,62825 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82458 € | 412,29 € |
| Unit Price without VAT: | 0,82458 € |
|---|---|
| Unit Price with VAT: | 0,98125 € |


