
MP3309CGQG-Z | |
|---|---|
DigiKey Part Number | 1589-1630-2-ND - Tape & Reel (TR) 1589-1630-1-ND - Cut Tape (CT) 1589-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3309CGQG-Z |
Description | IC LED DRIVER RGLTR PWM 10QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MP3309CGQG-Z Models |
Category | Voltage - Output 35V |
Manufacturer Monolithic Power Systems Inc. | Frequency 640kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFQFN |
Number of Outputs 1 | Supplier Device Package 10-QFN (1.4x1.8) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3309CGQG-P | Monolithic Power Systems Inc. | 0 | 1589-1161-1-ND | 1,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65753 € | 3.287,65 € |
| 10.000 | 0,64511 € | 6.451,10 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


