
MP3306EG-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP3306EG-LF-ZTR-ND - Tape & Reel (TR) 1589-MP3306EG-LF-ZCT-ND - Cut Tape (CT) 1589-MP3306EG-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3306EG-LF-Z |
Description | IC LED DRVR RGLTR PWM 1.8A 12QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP3306EG-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.8A (Switch) | |
Frequency | 690kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFQFN | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65753 € | 3.287,65 € |
| 10.000 | 0,64511 € | 6.451,10 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


