Parametric Equivalent

MP3304BDD-LF-P | |
|---|---|
DigiKey Part Number | MP3304BDD-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3304BDD-LF-P |
Description | IC LED DRVR RGLTR PWM 1.33A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3) |
Datasheet | Datasheet |
Category | Voltage - Output 24V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 1.33A (Switch) |
Packaging Tape & Reel (TR) | Frequency 2.2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TFDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 8-QFN (2x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3304BDD-LF-Z | Monolithic Power Systems Inc. | 0 | MP3304BDD-LF-Z-ND | 0,87693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06006 € | 530,03 € |
| 1.000 | 1,02743 € | 1.027,43 € |
| 1.500 | 1,01108 € | 1.516,62 € |
| 2.500 | 0,99298 € | 2.482,45 € |
| 3.500 | 0,98239 € | 3.438,36 € |
| 5.000 | 0,97221 € | 4.861,05 € |
| Unit Price without VAT: | 1,06006 € |
|---|---|
| Unit Price with VAT: | 1,26147 € |


