LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3301GJ-Z

DigiKey Part Number
1589-1910-2-ND - Tape & Reel (TR)
1589-1910-1-ND - Cut Tape (CT)
1589-1910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3301GJ-Z
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
36V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
1A (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.3MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Supply (Min)
2.5V
Base Product Number
Voltage - Supply (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77300 €7,73 €
250,69920 €17,48 €
1000,61840 €61,84 €
2500,57984 €144,96 €
5000,55662 €278,31 €
1.0000,54615 €546,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51385 €1.541,55 €
6.0000,50228 €3.013,68 €
9.0000,49649 €4.468,41 €
15.0000,49008 €7.351,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €