Parametric Equivalent

MP3221GJ-P | |
|---|---|
DigiKey Part Number | 1589-1157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3221GJ-P |
Description | IC REG BOOST ADJ 2.7A TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2.7A (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02286 € | 511,43 € |
| 1.000 | 0,99109 € | 991,09 € |
| 1.500 | 0,97519 € | 1.462,79 € |
| 2.500 | 0,95758 € | 2.393,95 € |
| 3.500 | 0,94728 € | 3.315,48 € |
| 5.000 | 0,93737 € | 4.686,85 € |
| Unit Price without VAT: | 1,02286 € |
|---|---|
| Unit Price with VAT: | 1,21720 € |


