Parametric Equivalent

MP3217DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3217DJ-LF-P |
Description | IC REG BOOST ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP3217DJ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 670kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64938 € | 324,69 € |
| 1.000 | 0,62769 € | 627,69 € |
| 1.500 | 0,61683 € | 925,25 € |
| 2.500 | 0,60479 € | 1.511,98 € |
| 3.500 | 0,59775 € | 2.092,12 € |
| 5.000 | 0,59099 € | 2.954,95 € |
| 12.500 | 0,57642 € | 7.205,25 € |
| Unit Price without VAT: | 0,64938 € |
|---|---|
| Unit Price with VAT: | 0,77276 € |


