
MP3216DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1907-2-ND - Tape & Reel (TR) 1589-1907-1-ND - Cut Tape (CT) 1589-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3216DJ-LF-Z |
Description | IC REG BOOST ADJ 750MA TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 750mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77040 € | 19,26 € |
| 100 | 0,68240 € | 68,24 € |
| 250 | 0,64044 € | 160,11 € |
| 500 | 0,61512 € | 307,56 € |
| 1.000 | 0,60569 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56855 € | 1.705,65 € |
| 6.000 | 0,55596 € | 3.335,76 € |
| 9.000 | 0,54965 € | 4.946,85 € |
| 15.000 | 0,54267 € | 8.140,05 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

