Parametric Equivalent

MP3214DQ-LF-P | |
|---|---|
DigiKey Part Number | MP3214DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3214DQ-LF-P |
Description | IC LED DRIVER RGLTR 500MA 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA (Flash) 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA (Flash) | |
Frequency | 1.35MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08500 € | 542,50 € |
| 1.000 | 1,05173 € | 1.051,73 € |
| 1.500 | 1,03507 € | 1.552,60 € |
| 2.500 | 1,01661 € | 2.541,53 € |
| 3.500 | 1,00582 € | 3.520,37 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| Unit Price without VAT: | 1,08500 € |
|---|---|
| Unit Price with VAT: | 1,29115 € |


