Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3213DH-LF-P

DigiKey Part Number
1589-1625-2-ND - Tape & Reel (TR)
1589-1625-1-ND - Cut Tape (CT)
1589-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3213DH-LF-P
Description
IC REG BOOST ADJ 3.5A 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
700kHz, 1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,91400 €19,14 €
251,75200 €43,80 €
1001,57400 €157,40 €
2501,48920 €372,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,43804 €719,02 €
1.0001,39597 €1.395,97 €
1.5001,37489 €2.062,34 €
2.5001,35154 €3.378,85 €
3.5001,33790 €4.682,65 €
5.0001,32477 €6.623,85 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €