Parametric Equivalent

MP3120DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1904-2-ND - Tape & Reel (TR) 1589-1904-1-ND - Cut Tape (CT) 1589-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3120DJ-LF-Z |
Description | IC REG BOOST ADJ 1.2A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP3120DJ-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.05MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3120DJ-LF-P | Monolithic Power Systems Inc. | 0 | MP3120DJ-LF-P-ND | 1,03398 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,86728 € | 216,82 € |
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,83222 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77489 € | 2.324,67 € |
| 6.000 | 0,75871 € | 4.552,26 € |
| 9.000 | 0,75060 € | 6.755,40 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


