Similar

MP3115DT-LF-P | |
|---|---|
DigiKey Part Number | MP3115DT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3115DT-LF-P |
Description | IC REG BOOST ADJ 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 2.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92256 € | 461,28 € |
| 1.000 | 0,89348 € | 893,48 € |
| 1.500 | 0,87891 € | 1.318,37 € |
| 2.500 | 0,86276 € | 2.156,90 € |
| 3.500 | 0,85333 € | 2.986,66 € |
| 5.000 | 0,84426 € | 4.221,30 € |
| Unit Price without VAT: | 0,92256 € |
|---|---|
| Unit Price with VAT: | 1,09785 € |


