MP2980GR-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 436
Unit Price: 3,71000 €
Datasheet
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (4x4)
MP6632GR-0000-Z

MP2980GR-Z

DigiKey Part Number
1589-MP2980GR-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2980GR-Z
Description
24V, HIGH EFFICIENCY, SYNCHRONOU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 36V
Frequency - Switching
200kHz, 300kHz, 400kHz, 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,81528 €9.076,40 €
Manufacturers Standard Package
Unit Price without VAT:1,81528 €
Unit Price with VAT:2,16018 €