
MP2932GQK-LF-P | |
|---|---|
DigiKey Part Number | MP2932GQK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2932GQK-LF-P |
Description | IC REG CTRLR INTEL 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11 Voltage Regulator IC 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output Programmable |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel VR10, VR11 | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21874 € | 1.109,37 € |
| 1.000 | 2,15869 € | 2.158,69 € |
| 1.500 | 2,12862 € | 3.192,93 € |
| 2.500 | 2,09531 € | 5.238,27 € |
| 3.500 | 2,07583 € | 7.265,40 € |
| Unit Price without VAT: | 2,21874 € |
|---|---|
| Unit Price with VAT: | 2,64030 € |

