Direct

MP2918GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2918GL-ZTR-ND - Tape & Reel (TR) 1589-MP2918GL-ZCT-ND - Cut Tape (CT) 1589-MP2918GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2918GL-Z |
Description | 4V-40V INPUT, CURRENT MODE SYNCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2918GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06520 € | 26,63 € |
| 100 | 0,94930 € | 94,93 € |
| 250 | 0,89408 € | 223,52 € |
| 500 | 0,86076 € | 430,38 € |
| 1.000 | 0,83336 € | 833,36 € |
| 2.500 | 0,80442 € | 2.011,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78699 € | 3.934,95 € |
| 10.000 | 0,77265 € | 7.726,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |











