
MP28600GTF-P | |
|---|---|
DigiKey Part Number | 1589-MP28600GTF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28600GTF-P |
Description | ULTRA-LOW 600NA QUIESCENT CURREN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A (Switch) SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 0.1V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66752 € | 333,76 € |
| Unit Price without VAT: | 0,66752 € |
|---|---|
| Unit Price with VAT: | 0,79435 € |


